3-position circular connector with straight orientation and crimp termination. Features a nickel-plated glass and thermoplastic body with a metal package. Rated for 13A current and 750V AC working voltage, operating between -55°C and 125°C. Designed for wall mounting with panel flanges and a UL94 V-0 flammability rating.
Souriau UTG0103P technical specifications.
| Body Material | Glass, Thermoplastic |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 23.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 31.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTG |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 750V |
| Working Voltage | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTG0103P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.