Souriau UTG0103SH technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Mount | Panel, Flanges |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Trim Trio® UTG |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0103SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.