Souriau UTG0103SHVDE technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Current Rating | 13A |
| Gender | Female |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | Trim Trio UTG |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0103SHVDE to view detailed technical specifications.
No datasheet is available for this part.