Conn CPC With Metal Coupling SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port Bag
Souriau UTG0103SVDE technical specifications.
| Package/Case | Metal |
| Depth | 23.8mm |
| Length | 27.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0103SVDE to view detailed technical specifications.
No datasheet is available for this part.