Souriau UTG0104SH technical specifications.
| Body Material | Glass, Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0104SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.