8-position, straight, male receptacle circular connector featuring crimp termination and gold-plated contacts. This sealed, panel-mount component boasts a 13A current rating, operating temperature range of -55°C to 125°C, and IP65 ingress protection. Constructed with a thermoplastic shell and glass/thermoplastic body, it meets UL and RoHS compliance standards.
Souriau UTG012-8P technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG012-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.