
8-position circular receptacle with straight orientation and female socket contacts. Features gold-plated crimp contacts, a 13A current rating, and a thermoplastic shell. Designed for wall mount panel installation with a shell size of 12. Operates within a temperature range of -55°C to 125°C and offers IP65, water-resistant, and dust-tight ratings.
Souriau UTG0128SH technical specifications.
| Body Material | Glass, Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 26.2mm |
| Gender | Receptacle |
| Length | 24.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0128SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
