General purpose circular receptacle, size 14, with 12 female crimp contacts. Features a straight orientation and a thermoplastic shell with glass-filled thermoplastic body. Rated for 13A current and operates within a temperature range of -55°C to 125°C. Offers IP65, water-resistant, and dust-tight ratings, with panel mounting capability.
Souriau UTG014-12SH technical specifications.
| Body Material | Glass, Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold, Brass |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 28.6mm |
| Gender | Receptacle |
| Length | 24.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG014-12SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.