12-position straight circular connector with male crimp contacts. Features a thermoplastic shell and glass/thermoplastic body, offering a 13A current rating and operating temperatures from -55°C to 125°C. This receptacle mounts to a panel via flanges and is rated IP65 for water and dust resistance.
Souriau UTG01412PH technical specifications.
| Body Material | Glass, Thermoplastic |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 28.6mm |
| Gender | Receptacle |
| Length | 31.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG01412PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.