Souriau UTG01412SB technical specifications.
| Number of Positions | 12 |
| Package Quantity | 50 |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG01412SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.