Souriau UTG0148P24PHVDE technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Primary Type | Sealed |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0148P24PHVDE to view detailed technical specifications.
No datasheet is available for this part.