Souriau UTG0148PH technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0148PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.