
19-position, straight orientation circular receptacle with female, gold-plated crimp contacts. Features a thermoplastic shell, metal package, and glass/thermoplastic body material. Rated for 13A current and operates within a -55°C to 125°C temperature range. This panel mount connector offers IP65, water-resistant, and dust-tight ratings.
Souriau UTG01619SH technical specifications.
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 31mm |
| Gender | Receptacle |
| Length | 24.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG01619SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
