Souriau UTG0187P technical specifications.
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTG |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG0187P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.