Souriau UTG0187PHVDE34 technical specifications.
| Contact Gender | Male |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0187PHVDE34 to view detailed technical specifications.
No datasheet is available for this part.