Souriau UTG0187PVDEU technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Depth | 33.3mm |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Primary Type | Sealed |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0187PVDEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.