Souriau UTG0187SVDEU technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Depth | 33.3mm |
| Gender | Female |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0187SVDEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.