Souriau UTG02020PH technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG02020PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.