Souriau UTG02028SH technical specifications.
| Body Material | Glass, Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Current Rating | 13A |
| Depth | 36.5mm |
| Gender | Receptacle |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG02028SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.