35-position, female receptacle circular connector with straight orientation. Features CRIMP contact type, gold contact material, and a 13A current rating. Constructed with a thermoplastic shell, glass insulator, and metal housing, it offers a sealed design with IP65 rating. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating. Mounts via panel, flanges, or wall.
Souriau UTG022-35S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG022-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.