Souriau UTG02411P technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 26A |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG02411P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.