Souriau UTG0247P technical specifications.
| Contact Gender | Male |
| Number of Positions | 7 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 24 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0247P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.