Souriau UTG0247S technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 24 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0247S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.