Souriau UTG0247SH technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 24 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG0247SH to view detailed technical specifications.
No datasheet is available for this part.