Souriau UTG10ST technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Mount | Clamp |
| Outside Diameter | 0.827inch |
| Package Quantity | 50 |
| Ratings | IP67, IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Plastic |
| Shell Size | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG10ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.