Souriau UTG1103W3S technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG1103W3S to view detailed technical specifications.
No datasheet is available for this part.