Souriau UTG1128S technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG1128S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.