Souriau UTG11412S technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG11412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.