Souriau UTG116-19P technical specifications.
| Color | Black |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG116-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.