Souriau UTG116-19S technical specifications.
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 16 |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG116-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
