Souriau UTG11823SH technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG11823SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
