Souriau UTG12028P technical specifications.
| Package/Case | Metal |
| Contact Type | CRIMP |
| Length | 33.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG12028P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.