Souriau UTG12028S technical specifications.
| Package/Case | Metal |
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 28 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Trim Trio® UTG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG12028S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.