Souriau UTG14AC technical specifications.
| Color | Black |
| Depth | 27mm |
| Diameter | 27mm |
| Flammability Rating | UL94 V-0 |
| Length | 46mm |
| Material | Thermoplastic, Plastic |
| Mount | Clamp |
| Orientation | Straight |
| Outside Diameter | 1.062inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Plastic |
| Shell Size | 14 |
| Wire/Cable Diameter | 13.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG14AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.