Souriau UTG14AD technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Metal |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Metal |
| Shell Size | 14 |
| Wire/Cable Diameter | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG14AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.