Straight circular connector backshell, size 16, designed for cable mounting. Features a black thermoplastic and plastic construction with a 30.2mm diameter and 46mm length. Operates within a temperature range of -55°C to 125°C and supports wire/cable diameters up to 17mm. Rated UL94 V-0 for flammability.
Souriau UTG16AC technical specifications.
| Color | Black |
| Diameter | 30.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 46mm |
| Material | Thermoplastic, Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.189inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Plastic |
| Shell Size | 16 |
| Wire/Cable Diameter | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG16AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.