Souriau UTG18AC technical specifications.
| Color | Black |
| Diameter | 33.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Thermoplastic, Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.311inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Plastic |
| Shell Size | 18 |
| Wire/Cable Diameter | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG18AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.