Souriau UTG18AD technical specifications.
| Color | Black |
| Material | Metal |
| Outside Diameter | 1.311inch |
| Package Quantity | 25 |
| Plating | Anodized |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Metal |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG18AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.