Souriau UTG20AC technical specifications.
| Color | Black |
| Depth | 36.5mm |
| Diameter | 36.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 55mm |
| Material | Thermoplastic, Plastic |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.437inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® |
| Shell Material | Plastic |
| Shell Size | 20 |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG20AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.