Souriau UTG20AD technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Metal |
| Plating | Anodized |
| RoHS Compliant | No |
| Series | Trim Trio® |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG20AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.