Souriau UTG22DCG technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Features | WATERPROOF |
| Material | Metal, Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | METALLIC |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG22DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.