Souriau UTG22LPGN technical specifications.
| Color | Silver |
| Material | Brass |
| Mount | Clamp |
| Package Quantity | 25 |
| Series | Trim Trio® |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG22LPGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.