Souriau UTG22PG technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 88mm |
| Material | Thermoplastic, Plastic |
| Mount | Cable |
| Outside Diameter | 1.563inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Plastic |
| Shell Size | 22 |
| Wire/Cable Diameter | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG22PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.