Souriau UTG24AD technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Metal |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Trim Trio® |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG24AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.