Circular connector with 3 male crimp contacts, featuring a straight, cable mount orientation. This connector offers a 13A current rating and 750V AC/working voltage, with gold-plated copper alloy contacts for durability. Constructed with a thermoplastic shell and metal coupling, it operates across a wide temperature range of -55°C to 125°C and supports 500 mating cycles. The component is RoHS compliant and rated UL94 V-0 for flammability.
Souriau UTG6103PNVDE technical specifications.
| Body Material | Glass, Thermoplastic |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Gold |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 31.8mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 750V |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG6103PNVDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.