Circular connector, 3-position, straight orientation, male gender, female contacts. Features 13A current rating, 2kV voltage rating, and IP67/IP68 sealing. Utilizes crimp termination with gold-plated contacts. Constructed with a thermoplastic shell and glass/thermoplastic body, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C.
Souriau UTG6103SN technical specifications.
| Approvals | UL, VDE |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 26.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG6103SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.