Souriau UTG6103W3PN technical specifications.
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG6103W3PN to view detailed technical specifications.
No datasheet is available for this part.