
8-position, male circular connector with straight, inline plug housing. Features gold-plated, male crimp contacts rated for 13A and 2kV. Constructed with a thermoplastic shell and body, offering IP65 sealing and a temperature range of -55°C to 125°C. This free-hanging, cable-mount component is UL approved, RoHS compliant, and meets UL94 V-0 flammability standards.
Souriau UTG612-8PN technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG612-8PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
