8-position, inline plug connector featuring female crimp contacts with gold plating. This sealed, straight orientation circular connector offers a 13A current rating and a 2kV voltage rating. Constructed with a thermoplastic shell and metal housing, it operates within a -55°C to 125°C temperature range and boasts IP65 ingress protection. The connector is UL approved, RoHS compliant, and features a glass-thermoplastic body material.
Souriau UTG612-8SN technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG612-8SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.