Souriau UTG6123PN technical specifications.
| Color | Black |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG6123PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.